MPY20W1220FA00MD00

image shown is a representation only
Supplier: WIMA
Matchcode: FF2,2N1020Y2
Rutronik No.: KFO8887
Unit Pack: 1450
MOQ: 2900
Packaging: AMMOPACK
Parameter
- C(N)
- 2,2n F
- U(N)
- 250 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 10 mm
- Dielectric
- MP
- XY-class
- Y2
- Test voltage
- 2700 V
- Pulse immunity
- 500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Length
- 13.5 mm
- Diameter/Width
- 4 mm
- Height
- 8.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- AMMOPACK
- Leadfree Defin.
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- ABC-Code
- B
- Supplier Lead time
- 25 weeks