Cart

MPY20W1150FA00MSSD

WIMA MPY20W1150FA00MSSD

image shown is a representation only

WIMA

FF 1,5nF 250Vac 20% Y2 P10 MP3
Supplier: WIMA
Matchcode: FF1,5N1020Y2
Rutronik No.: KFO7634
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2392 $
1,435.20 $

Prices

6,000 0.2392 $
9,000 0.2303 $

Parameter

C(N)
1,5n F
U(N)
250 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MP
XY-class
Y2
Test voltage
2700 V
Pulse immunity
600 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
13.5 mm
Diameter/Width
4 mm
Height
8.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?