Cart

MPX21W4100FM00MSSD

WIMA MPX21W4100FM00MSSD

image shown is a representation only

WIMA

FF 1,0uF 275Vac 20% X2 P27,5 MP
Supplier: WIMA
Matchcode: FF1,0U27,520X2
Rutronik No.: KFO7669
Unit Pack: 1
MOQ: 432
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.49 $
1,075.68 $

Parameter

C(N)
1µ F
U(N)
275 V
Voltage type
DC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MP
XY-class
X2
Test voltage
2700 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6 mm
Length
33 mm
Diameter/Width
20 mm
Height
32 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?