Cart

MPX21W3680FL00MSSD

WIMA MPX21W3680FL00MSSD

image shown is a representation only

WIMA

FF 680nF 275Vac 20% X2 P27,5 MP
Supplier: WIMA
Matchcode: FF680N27,520X2
Rutronik No.: KFO9299
Unit Pack: 324
MOQ: 324
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
2.27 $
735.48 $

Prices

324 2.27 $
648 1.88 $
972 1.81 $

Parameter

C(N)
680n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MP
XY-class
X2
Test voltage
2700 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-2 mm
Length
33 mm
Diameter/Width
15 mm
Height
26 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?