Cart

MPX21W3150FH00MSSD

WIMA MPX21W3150FH00MSSD

image shown is a representation only

WIMA

FF 150nF 275Vac 20% X2 P22,5MP3
Supplier: WIMA
Matchcode: FF150N22,520X2
Rutronik No.: KFO9999
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.8589 $
858.90 $

Prices

1,000 0.8589 $
2,000 0.8448 $
3,000 0.7814 $

Parameter

C(N)
150n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MP
XY-class
X2
Test voltage
2700 V
Pulse immunity
750 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-2 mm
Length
28 mm
Diameter/Width
8 mm
Height
20 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?