Cart

MPX21W2470FE00MSSD

WIMA MPX21W2470FE00MSSD

image shown is a representation only

WIMA

FF 47nF 275Vac 20% X2 P15 MP
Supplier: WIMA
Matchcode: FF47N1520X2
Rutronik No.: KFO8554
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.4199 $
419.90 $

Prices

1,000 0.4199 $
2,000 0.3941 $
4,000 0.3876 $
6,000 0.3586 $

Parameter

C(N)
47n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MP
XY-class
X2
Test voltage
1300 V
Pulse immunity
1500 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-2 mm
Length
19 mm
Diameter/Width
7 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?