Cart

MPX14W2150FD00MSSD

WIMA MPX14W2150FD00MSSD

image shown is a representation only

WIMA

FF 15nF 440Vac 20% X1 P15 MP
Supplier: WIMA
Matchcode: FF15N1520X1
Rutronik No.: KFO7891
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.28 $
840.00 $

Prices

3,000 0.28 $
4,000 0.2563 $

Parameter

C(N)
15n F
U(N)
440 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MP
XY-class
X1
Test voltage
3000 V
Pulse immunity
200 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
19 mm
Diameter/Width
6 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?