Cart

MPX12W2220FE00MSSD

WIMA MPX12W2220FE00MSSD

image shown is a representation only

WIMA

FF 22nF 300Vac 20% X1 P15 MP
Supplier: WIMA
Matchcode: FF22N1520X1
Rutronik No.: KFO7492
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.377 $
754.00 $

Prices

2,000 0.377 $
4,000 0.3708 $
6,000 0.3646 $
8,000 0.343 $

Parameter

C(N)
22n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MP
XY-class
X1
Test voltage
3000 V
Pulse immunity
200 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-2 mm
Length
19 mm
Diameter/Width
7 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?