Cart

MPRY2W2470FI00MSSD

WIMA MPRY2W2470FI00MSSD

image shown is a representation only

WIMA

FF 47nF 300Vac 20% Y2 P22,5 MP
Supplier: WIMA
Matchcode: FF47N22,520Y2
Rutronik No.: KFO8830
Unit Pack: 570
MOQ: 570
Packaging: BULK
In Stock
1.37 $
780.90 $

Prices

570 1.37 $
1,140 1.26 $
1,710 1.21 $

Parameter

C(N)
47n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MP
XY-class
Y2
Test voltage
3000 V
Pulse immunity
500 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-2 mm
Length
28 mm
Diameter/Width
10 mm
Height
22 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?