Cart

MKX2AW33304J00KSSD

WIMA MKX2AW33304J00KSSD

image shown is a representation only

WIMA

FF 330nF 305Vac 10% X2 P15 MKP
Supplier: WIMA
Matchcode: FF330N1510X2
Rutronik No.: KFO10157
Unit Pack: 900
MOQ: 2700
Packaging: BULK
On request
0.2975 $
803.25 $

Prices

2,700 0.2975 $
4,500 0.2723 $

Parameter

C(N)
330n F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2260 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
9 mm
Height
16 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?