Cart

MKX2AW31504C00KI00

WIMA MKX2AW31504C00KI00

image shown is a representation only

WIMA

FF 150nF 305Vac 10% X2 P15 MKP
Supplier: WIMA
Matchcode: FF150N1510X2
Rutronik No.: KFO9780
Unit Pack: 500
MOQ: 3000
Packaging: REEL
On request
0.1862 $
558.60 $

Parameter

C(N)
150n F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2260 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
18.5 mm
Length
18 mm
Diameter/Width
6 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?