Cart

MKS4J034706A00KSSD

WIMA MKS4J034706A00KSSD

image shown is a representation only

WIMA

FR 470nF 630V 10% P27,5 MKT
Supplier: WIMA
Matchcode: FR470N27,5630V10%
Rutronik No.: KFO8758
Unit Pack: 567
MOQ: 1134
Packaging: BULK
On request
0.6405 $
726.33 $

Prices

1,134 0.6405 $
2,268 0.608 $
3,402 0.5971 $
4,536 0.5863 $

Parameter

C(N)
470n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
1008 V
Pulse immunity
13 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
9 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?