Cart

MKS4G034705B00MSSD

WIMA MKS4G034705B00MSSD

image shown is a representation only

WIMA

FR 470nF 400V 20% P22,5 MKT
Supplier: WIMA
Matchcode: FR470N22,5400V20%
Rutronik No.: KFO8970
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3107 $
932.10 $

Prices

3,000 0.3107 $
4,000 0.2844 $

Parameter

C(N)
470n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
10 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
6 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?