Cart

MKS4G031004C00MSSD

WIMA MKS4G031004C00MSSD

image shown is a representation only

WIMA

FR 100nF 400Vdc 20% P15 MKT
Supplier: WIMA
Matchcode: FR100N15400V20%
Rutronik No.: KFO10328
Unit Pack: 2000
MOQ: 4000
Packaging: BULK
On request
0.1908 $
763.20 $

Prices

4,000 0.1908 $
8,000 0.1811 $
12,000 0.1779 $
16,000 0.1746 $

Parameter

C(N)
100n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
15 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
12.5 mm
Diameter/Width
6 mm
Height
18 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?