Cart

MKS4G031003F00MD00

WIMA MKS4G031003F00MD00

image shown is a representation only

WIMA

FR 100nF 400Vdc 20% P10 MKT
Supplier: WIMA
Matchcode: FR100N10400V20%
Rutronik No.: KFO3428
Unit Pack: 1100
MOQ: 1100
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1788 $
196.68 $

Prices

1,100 0.1788 $
2,200 0.1673 $
3,300 0.15 $
6,600 0.1361 $

Parameter

C(N)
100n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
10 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
13 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?