Cart

MKS4F041004F00KSSD

WIMA MKS4F041004F00KSSD

image shown is a representation only

WIMA

FR 1,0uF 250Vdc 10% P15 MKT
Supplier: WIMA
Matchcode: FR1,0U15250V10%
Rutronik No.: KFO3633
Unit Pack: 1200
MOQ: 2400
Packaging: BULK
On request
0.2905 $
697.20 $

Prices

2,400 0.2905 $
4,800 0.2801 $
7,200 0.2774 $
9,600 0.2722 $

Parameter

C(N)
1µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
60 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
18 mm
Diameter/Width
8 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?