Cart

MKS4F041004F00KD00

WIMA MKS4F041004F00KD00

image shown is a representation only

WIMA

FR 1,0uF 250Vdc 10% P15 MKT
Supplier: WIMA
Matchcode: FR1,0U15250V10%
Rutronik No.: KFO10338
Unit Pack: 740
MOQ: 2220
Packaging: AMMOPACK
On request
0.304 $
674.88 $

Prices

2,220 0.304 $
4,440 0.2986 $
6,660 0.2932 $

Parameter

C(N)
1µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
6 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
8 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?