Cart

MKS4F041004F00JB00

WIMA MKS4F041004F00JB00

image shown is a representation only

WIMA

FR 1,0uF 250Vdc 5% P15 MKT
Supplier: WIMA
Matchcode: FR1,0U15250V5%
Rutronik No.: KFO9640
Unit Pack: 740
MOQ: 740
Packaging: AMMOPACK
In Stock
0.4673 $
345.80 $

Prices

740 0.4673 $
1,480 0.3676 $
2,220 0.3489 $
4,440 0.3427 $
6,660 0.3364 $

Parameter

C(N)
1µ F
U(N)
250 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
6 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
8 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?