Cart

MKS4F031003C00MSSD

WIMA MKS4F031003C00MSSD

image shown is a representation only

WIMA

FR 100nF 250Vdc 20% P10 MKT
Supplier: WIMA
Matchcode: FR100N10250V20%
Rutronik No.: KFO9264
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
On request
0.1117 $
670.20 $

Prices

6,000 0.1117 $
12,000 0.1061 $
18,000 0.1042 $
24,000 0.1023 $

Parameter

C(N)
100n F
U(N)
250 V
Voltage type
DC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
15 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?