Cart

MKS4C051005F00JJ00

WIMA MKS4C051005F00JJ00

image shown is a representation only

WIMA

FR 10uF 63Vdc 5% P22,5 MKT
Supplier: WIMA
Matchcode: FR10U22,563V5%
Rutronik No.: KFO6923
Unit Pack: 480
MOQ: 960
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1504 $
1,104.38 $

Prices

960 1.1504 $
1,440 1.1078 $

Parameter

C(N)
10µ F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
PET
Test voltage
100.8 V
Pulse immunity
25 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
26.5 mm
Diameter/Width
8.5 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?