Cart

MKS4C044704D00KF00

WIMA MKS4C044704D00KF00

image shown is a representation only

WIMA

FR 4,7uF 63Vdc 10% P15 MKT
Supplier: WIMA
Matchcode: FR4,7U1563V10%
Rutronik No.: KFO9742
Unit Pack: 450
MOQ: 450
package: H16.5
Packaging: REEL
In Stock
0.8016 $
360.72 $

Prices

450 0.8016 $
900 0.6306 $
1,350 0.5985 $
2,700 0.5878 $
4,050 0.5771 $

Parameter

C(N)
4,7µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
3 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
7 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Package
H16.5
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?