Cart

MKS4C044704D00KB00

WIMA MKS4C044704D00KB00

image shown is a representation only

WIMA

FR 4,7uF 63Vdc 10% P15 MKT
Supplier: WIMA
Matchcode: FR4,7U1563V10%
Rutronik No.: KFO8598
Unit Pack: 850
MOQ: 1700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5373 $
913.41 $

Prices

1,700 0.5373 $
2,550 0.4918 $

Parameter

C(N)
4,7µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
3 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
7 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?