Cart

MKS2J021001H00KA00

WIMA MKS2J021001H00KA00

image shown is a representation only

WIMA

FR 10nF 630V 10% P5 MKT AMMO
Supplier: WIMA
Matchcode: FR10N5630V10%
Rutronik No.: KFO8575
Unit Pack: 1200
MOQ: 4800
Packaging: AMMOPACK
On request
0.1156 $
554.88 $

Prices

4,800 0.1156 $
9,600 0.1134 $

Parameter

C(N)
10n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
1008 V
Pulse immunity
110 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
5.5 mm
Height
11.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?