Cart

MKS2D023301A00KSC4

WIMA MKS2D023301A00KSC4

image shown is a representation only

WIMA

FR 33nF 100V 10% P5 MKT
Supplier: WIMA
Matchcode: FR33N5100V10%
Rutronik No.: KFO9039
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.1333 $
666.50 $

Prices

5,000 0.1333 $
10,000 0.121 $
15,000 0.1066 $

Parameter

C(N)
33n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
25 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
3+0,8 mm
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?