Cart

MKS2C044701M00KSSD

WIMA MKS2C044701M00KSSD

image shown is a representation only

WIMA

FR 4,7uF 63V 10% P5 MKT
Supplier: WIMA
Matchcode: FR4,7U563V10%
Rutronik No.: KFO7744
Unit Pack: 1500
MOQ: 3000
Packaging: BULK
On request
0.5688 $
1,706.40 $

Prices

3,000 0.5688 $
4,500 0.5478 $

Parameter

C(N)
4,7µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
5 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
8.5 mm
Height
14 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?