Cart

MKS2C041001F00JSSD

WIMA MKS2C041001F00JSSD

image shown is a representation only

WIMA

FR 1,0uF 63Vdc 5% P5 MKT
Supplier: WIMA
Matchcode: FR1,0U563V5%
Rutronik No.: KFO8804
Unit Pack: 3500
MOQ: 7000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1779 $
1,245.30 $

Prices

7,000 0.1779 $
10,500 0.1713 $

Parameter

C(N)
1µ F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
12 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
7.2 mm
Diameter/Width
5 mm
Height
10 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?