Cart

MKS2C036801E00KSSD

WIMA MKS2C036801E00KSSD

image shown is a representation only

WIMA

FR 680nF 63V 10% P5 MKT
Supplier: WIMA
Matchcode: FR680N563V10%
Rutronik No.: KFO9961
Unit Pack: 4000
MOQ: 8000
Packaging: BULK
On request
0.1525 $
1,220.00 $

Prices

8,000 0.1525 $
12,000 0.1344 $

Parameter

C(N)
680n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
12 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
7.2 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?