Cart

MKS2C021501A00JI00

WIMA MKS2C021501A00JI00

image shown is a representation only

WIMA

FR 15nF 63Vdc 5% P5 MKT
Supplier: WIMA
Matchcode: FR15N563V5%
Rutronik No.: KFO9758
Unit Pack: 2500
MOQ: 5000
Packaging: REEL
On request
0.1215 $
607.50 $

Prices

5,000 0.1215 $
7,500 0.1171 $
10,000 0.116 $
15,000 0.1139 $

Parameter

C(N)
15n F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
35 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?