Cart

MKS2B041501E00KC00

WIMA MKS2B041501E00KC00

image shown is a representation only

WIMA

FR 1,5uF 50V 10% P5 MKT R
Supplier: WIMA
Matchcode: FR1,5U550V10%
Rutronik No.: KFO7659
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
In Stock
0.3907 $
586.05 $

Prices

1,500 0.3907 $
3,000 0.3336 $
6,000 0.3216 $
9,000 0.3126 $

Parameter

C(N)
1,5µ F
U(N)
50 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
80 V
Pulse immunity
12 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?