Cart

MKS0F014700B00KC00

WIMA MKS0F014700B00KC00

image shown is a representation only

WIMA

FR 4,7nF 250V 10% P2,5 MKT
Supplier: WIMA
Matchcode: FR4,7N2,5250V10%
Rutronik No.: KFO9928
Unit Pack: 2800
MOQ: 5600
Packaging: AMMOPACK
On request
0.19 $
1,064.00 $

Prices

5,600 0.19 $
8,400 0.1739 $

Parameter

C(N)
4,7n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
2.5 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
100 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
4.6 mm
Diameter/Width
2.5 mm
Height
7 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?