Cart

MKS0C031000C00MC00

WIMA MKS0C031000C00MC00

image shown is a representation only

WIMA

FR 100nF 63V 20% P2,5 MKT
Supplier: WIMA
Matchcode: FR100N2,563V20%
Rutronik No.: KFO3116
Unit Pack: 2300
MOQ: 4600
Packaging: AMMOPACK
On request
0.2121 $
975.66 $

Prices

4,600 0.2121 $
9,200 0.2059 $
13,800 0.1827 $

Parameter

C(N)
100n F
U(N)
63 V
Voltage type
DC
Tolerance
20 %
Pitch
2.5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
20 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
4.6 mm
Diameter/Width
3 mm
Height
7.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?