Cart

MKS0C021000B00KSSD

WIMA MKS0C021000B00KSSD

image shown is a representation only

WIMA

FR 10nF 63V 10% P2,5 MKT
Supplier: WIMA
Matchcode: FR10N2,563V10%
Rutronik No.: KFO10237
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
On request
0.1522 $
1,522.00 $

Parameter

C(N)
10n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
2.5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
50 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
4.6 mm
Diameter/Width
2.5 mm
Height
7 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?