MKP4G041006B00KSSD

image shown is a representation only
Supplier: WIMA
Matchcode: FR1,0U27,5400V10%
Rutronik No.: KFO7274
Unit Pack: 1
MOQ: 1
Packaging: BULK
Parameter
- C(N)
- 1µ F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- Test voltage
- 640 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 6-2 mm
- Length
- 31.5 mm
- Diameter/Width
- 11 mm
- Height
- 21 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 14 weeks