Cart

MKP4G034705D00JD00

WIMA MKP4G034705D00JD00

image shown is a representation only

WIMA

FR 470nF 400Vdc 5% P22,5 MKP
Supplier: WIMA
Matchcode: FR470N22,5400V5%
Rutronik No.: KFO7680
Unit Pack: 550
MOQ: 1650
Packaging: AMMOPACK
On request
0.4927 $
812.96 $

Prices

1,650 0.4927 $
2,200 0.4472 $
2,750 0.4093 $

Parameter

C(N)
470n F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
26.5 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?