Cart

MKP4G021002B00JA00

WIMA MKP4G021002B00JA00

image shown is a representation only

WIMA

FR 10nF 400V 5% P7,5 MKP
Supplier: WIMA
Matchcode: FR10N7,5400V5%
Rutronik No.: KFO8510
Unit Pack: 2300
MOQ: 4600
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.143 $
657.80 $

Prices

4,600 0.143 $
6,900 0.1299 $
9,200 0.1189 $

Parameter

C(N)
10n F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
7.5 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
450 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
10 mm
Diameter/Width
3 mm
Height
8.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?