Cart

MKP4F043306D00KSSD

WIMA MKP4F043306D00KSSD

image shown is a representation only

WIMA

FR 3,3uF 250Vdc 10% P27,5 MKP
Supplier: WIMA
Matchcode: FR3,3U27,5250V10%
Rutronik No.: KFO9197
Unit Pack: 378
MOQ: 756
Packaging: BULK
On request
1.18 $
892.08 $

Prices

756 1.18 $
1,512 1.1144 $
2,268 1.0746 $

Parameter

C(N)
3,3µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
400 V
Pulse immunity
100 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?