Cart

MKP4F041505G00KD00

WIMA MKP4F041505G00KD00

image shown is a representation only

WIMA

FR 1,5uF 250V 10% P22,5 MKP
Supplier: WIMA
Matchcode: FR1,5U22,5250V10%
Rutronik No.: KFO6871
Unit Pack: 1
MOQ: 1080
Packaging: AMMOPACK
On request
0.7176 $
775.01 $

Parameter

C(N)
1,5µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
400 V
Pulse immunity
100 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
10.5 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?