Cart

MKP4F024702C00KI00

WIMA MKP4F024702C00KI00

image shown is a representation only

WIMA

FR 47nF 250Vdc 10% P7,5 MKP
Supplier: WIMA
Matchcode: FR47N7,5250V10%
Rutronik No.: KFO8873
Unit Pack: 1700
MOQ: 6800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1076 $
731.68 $

Prices

6,800 0.1076 $
10,200 0.0985 $

Parameter

C(N)
47n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKP
Test voltage
400 V
Pulse immunity
250 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?