Cart

MKP1U031006D00JSSD

WIMA MKP1U031006D00JSSD

image shown is a representation only

WIMA

FR 100nF 2000V 5% P27,5 MMKP
Supplier: WIMA
Matchcode: FR100N27,52000V5%
Rutronik No.: KFO9943
Unit Pack: 378
MOQ: 1134
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6776 $
768.40 $

Prices

1,134 0.6776 $
1,512 0.6201 $

Parameter

C(N)
100n F
U(N)
2000 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
1800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?