Cart

MKP1O124705B00JH00

WIMA MKP1O124705B00JH00

image shown is a representation only

WIMA

FR 47nF 1000V 5% P22,5 MMKP
Supplier: WIMA
Matchcode: FR47N22,51000V5%
Rutronik No.: KFO9336
Unit Pack: 700
MOQ: 2100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.34999 $
734.98 $

Prices

2,100 0.34999 $
2,800 0.31768 $

Parameter

C(N)
47n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
2100 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
26.5 mm
Diameter/Width
6 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?