Cart

MKP1O123304D00KSSD

WIMA MKP1O123304D00KSSD

image shown is a representation only

WIMA

FR 33nF 1000Vdc 10% P15 MMKP
Supplier: WIMA
Matchcode: FR33N151000V10%
Rutronik No.: KFO7759
Unit Pack: 1600
MOQ: 4800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1712 $
821.76 $

Prices

4,800 0.1712 $
6,400 0.1566 $

Parameter

C(N)
33n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
2700 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
7 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?