Cart

MKP1O122204C00KI00

WIMA MKP1O122204C00KI00

image shown is a representation only

WIMA

FR 22nF 1000V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR22N151000V10%
Rutronik No.: KFO10238
Unit Pack: 500
MOQ: 3000
Packaging: REEL
On request
0.2234 $
670.20 $

Prices

3,000 0.2234 $
4,000 0.2028 $

Parameter

C(N)
22n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
2700 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
6 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?