Cart

MKP1O121504B00KJ00

WIMA MKP1O121504B00KJ00

image shown is a representation only

WIMA

FR 15nF 1000V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR15N151000V10%
Rutronik No.: KFO7815
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2114 $
253.68 $

Prices

1,200 0.2114 $
2,400 0.1773 $
4,800 0.161 $
7,200 0.1473 $

Parameter

C(N)
15n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
2100 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?