Cart

MKP1O113303C00MSSD

WIMA MKP1O113303C00MSSD

image shown is a representation only

WIMA

FR 3,3nF 1000V 20% P10 MMKP
Supplier: WIMA
Matchcode: FR3,3N101000V20%
Rutronik No.: KFO8938
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1396 $
418.80 $

Prices

3,000 0.1396 $
6,000 0.1252 $
9,000 0.1136 $
12,000 0.104 $

Parameter

C(N)
3,3n F
U(N)
1000 V
Voltage type
DC
Tolerance
20 %
Pitch
10 mm
Dielectric
MMKP
Test voltage
2000 V
Pulse immunity
2800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?