Cart

MKP1O111003C00MD00

WIMA MKP1O111003C00MD00

image shown is a representation only

WIMA

FR 1,0nF 1000V 20% P10 MMKP
Supplier: WIMA
Matchcode: FR1,0N101000V20%
Rutronik No.: KFO9817
Unit Pack: 1450
MOQ: 5800
Packaging: AMMOPACK
On request
0.114 $
661.20 $

Prices

5,800 0.114 $
11,600 0.112 $

Parameter

C(N)
1n F
U(N)
1000 V
Voltage type
DC
Tolerance
20 %
Pitch
10 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
3500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?