Cart

MKP1J041006G00JSSD

WIMA MKP1J041006G00JSSD

image shown is a representation only

WIMA

FR 1,0uF 630V 5% P27,5 MKP
Supplier: WIMA
Matchcode: FR1,0U27,5630V5%
Rutronik No.: KFO10343
Unit Pack: 198
MOQ: 396
Packaging: BULK
On request
1.74 $
689.04 $

Prices

396 1.74 $
792 1.65 $
1,188 1.63 $
1,584 1.59 $

Parameter

C(N)
1µ F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
17 mm
Height
29 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?