Cart

MKP1J014702C00KSC9

WIMA MKP1J014702C00KSC9

image shown is a representation only

WIMA

FR 4,7nF 630V 10% P7,5 MMKP
Supplier: WIMA
Matchcode: FR4,7N7,5630V10%
Rutronik No.: KFO8452
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
In Stock
0.1493 $
597.20 $

Prices

4,000 0.1493 $
8,000 0.1355 $
12,000 0.124 $

Parameter

C(N)
4,7n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MMKP
Test voltage
1008 V
Pulse immunity
1800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
3,5+0,5 mm
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?