Cart

MKP1J013302C00KSSD

WIMA MKP1J013302C00KSSD

image shown is a representation only

WIMA

FR 3,3nF 630V 10% P7,5 MMKP
Supplier: WIMA
Matchcode: FR3,3N7,5630V10%
Rutronik No.: KFO10261
Unit Pack: 4000
MOQ: 8000
Packaging: BULK
On request
0.1189 $
951.20 $

Prices

8,000 0.1189 $
16,000 0.1128 $
24,000 0.1088 $

Parameter

C(N)
3,3n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MMKP
Test voltage
1008 V
Pulse immunity
1500 V/µs
T(A) max
100 °C
T(A) min
55 °C
Lead length
6-2 mm
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?