Cart

MKP1J011002C00KSSD

WIMA MKP1J011002C00KSSD

image shown is a representation only

WIMA

FR 1,0nF 630V 10% P7,5 MMKP
Supplier: WIMA
Matchcode: FR1,0N7,5630V10%
Rutronik No.: KFO9061
Unit Pack: 4000
MOQ: 8000
Packaging: BULK
On request
0.1171 $
936.80 $

Prices

8,000 0.1171 $
16,000 0.1112 $
24,000 0.1072 $

Parameter

C(N)
1n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MMKP
Test voltage
1260 V
Pulse immunity
1800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?