Cart

MKP1G034705G00KSSD

WIMA MKP1G034705G00KSSD

image shown is a representation only

WIMA

FR 470nF 400V 10% P22,5 MMKP
Supplier: WIMA
Matchcode: FR470N22,5400V10%
Rutronik No.: KFO8628
Unit Pack: 680
MOQ: 1782
Packaging: BULK
On request
0.4681 $
954.92 $

Prices

1,782 0.5021 $
2,040 0.4681 $
4,080 0.4596 $
5,440 0.4511 $

Parameter

C(N)
470n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
640 V
Pulse immunity
400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
10.5 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?